Print Page
CME
CONFG PS PLUG-IN MOD, 24-25.2V, 37.5A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoCME
Newark Part No.92AH4206
Product RangeCoolMod
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $297.430 |
| 5+ | $289.990 |
| 10+ | $282.550 |
| 25+ | $275.120 |
| 50+ | $263.220 |
Price for:Each
Minimum: 1
Multiple: 1
$297.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoCME
Newark Part No.92AH4206
Product RangeCoolMod
Technical Datasheet
No. of Slots / Outputs3Outputs
Output Power Max900W
Power Supply Output TypeAdjustable, Fixed
Output Voltage Min24V
Output Voltage Max25.2V
Output Current Max37.5A
Output Current Max37.5A
Power Supply Mounting-
For Use WithAdvanced Energy CoolX600 / CoolX1000 / CoolX1800 Series CoolPac Chassis Converters
Product RangeCoolMod
SVHCTo Be Advised
Technical Specifications
No. of Slots / Outputs
3Outputs
Power Supply Output Type
Adjustable, Fixed
Output Voltage Max
25.2V
Output Current Max
37.5A
For Use With
Advanced Energy CoolX600 / CoolX1000 / CoolX1800 Series CoolPac Chassis Converters
SVHC
To Be Advised
Output Power Max
900W
Output Voltage Min
24V
Output Current Max
37.5A
Power Supply Mounting
-
Product Range
CoolMod
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate