Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT9 SILVER 33M X 50MMCopy
Newark Part No.54M3131
Product RangeAT9
Your Part Number
No Longer Available
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT9 SILVER 33M X 50MMCopy
Newark Part No.54M3131
Product RangeAT9
Technical Datasheet
Tape TypeDuct
Adhesive TypePressure Sensitive Adhesive
Tape ColourSilver
Total Tape Thickness5.1 mil (0.13 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT9
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Type
Duct
Tape Colour
Silver
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
AT9
Adhesive Type
Pressure Sensitive Adhesive
Total Tape Thickness
5.1 mil (0.13 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
