Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANCE TAPES |
|---|---|
| Manufacturer Part No | AT7 YELLOW 33M X 19MMCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 54M3030 |
| Product Range | AT7 |
| Your Part Number | |
| Technical Datasheet |
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $3.680 |
| 25+ | $3.450 |
| 50+ | $3.190 |
| 100+ | $2.990 |
| 250+ | $2.750 |
| 500+ | $2.490 |
| 1000+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANCE TAPES |
|---|---|
| Manufacturer Part No | AT7 YELLOW 33M X 19MMCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 54M3030 |
| Product Range | AT7 |
| Technical Datasheet | |
| Adhesive Type | Rubber Resin Adhesive |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Tape Colour | Yellow |
| Total Tape Thickness | 5.1 mil (0.13 mm) |
| Roll Length - Imperial | 108.3ft |
| Roll Length - Metric | 33m |
| Tape Width - Imperial | 0.75" |
| Tape Width - Metric | 19mm |
| Product Range | AT7 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Adhesive Type | Rubber Resin Adhesive |
|---|---|
| Tape Colour | Yellow |
| Roll Length - Imperial | 108.3ft |
| Tape Width - Imperial | 0.75" |
| Product Range | AT7 |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
|---|---|
| Total Tape Thickness | 5.1 mil (0.13 mm) |
| Roll Length - Metric | 33m |
| Tape Width - Metric | 19mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for AT7 YELLOW 33M X 19MM
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
