Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT66 YELLOW 33M X 50MMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AC6355
Product RangeAT66
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.050 |
| 5+ | $9.470 |
| 10+ | $8.990 |
| 25+ | $8.310 |
| 50+ | $7.680 |
| 100+ | $7.090 |
| 250+ | $6.460 |
Price for:Each
Minimum: 1
Multiple: 1
$10.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT66 YELLOW 33M X 50MMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AC6355
Product RangeAT66
Technical Datasheet
Tape TypeProtective Tape
Adhesive TypeRubber Resin Adhesive
Tape ColourYellow
Total Tape Thickness5.1 mil (0.13 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT66
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Type
Protective Tape
Tape Colour
Yellow
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
AT66
Adhesive Type
Rubber Resin Adhesive
Total Tape Thickness
5.1 mil (0.13 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
