Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT6150 ORANGE 33M X 50MMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85Y3317
Product RangeAT6150
Your Part Number
465 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.370 |
| 10+ | $7.030 |
| 25+ | $6.590 |
| 50+ | $6.090 |
| 100+ | $5.710 |
| 250+ | $5.250 |
| 500+ | $4.750 |
| 1000+ | $4.500 |
Price for:Each
Minimum: 1
Multiple: 1
$7.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT6150 ORANGE 33M X 50MMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85Y3317
Product RangeAT6150
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypePressure Sensitive Adhesive
Tape ColourOrange
Total Tape Thickness3.9 mil (0.1 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT6150
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Type
General Purpose
Tape Colour
Orange
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
AT6150
Adhesive Type
Pressure Sensitive Adhesive
Total Tape Thickness
3.9 mil (0.1 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
