Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT6103 33M X 50MMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85Y3316
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.720 |
| 5+ | $10.130 |
| 10+ | $9.650 |
| 25+ | $8.950 |
| 50+ | $8.320 |
| 100+ | $7.730 |
| 250+ | $7.090 |
Price for:Each
Minimum: 1
Multiple: 1
$10.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT6103 33M X 50MMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85Y3316
Technical Datasheet
Tape TypeProtective Tape
Adhesive TypeAcrylic Adhesive
Tape ColourTransparent
Total Tape Thickness4.3 mil (0.11 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Type
Protective Tape
Tape Colour
Transparent
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
-
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
4.3 mil (0.11 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
