Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT521 SILVER 33M X 25MMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50R9639
Product RangeAT521
Your Part Number
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.900 |
| 5+ | $81.180 |
| 10+ | $78.780 |
| 25+ | $75.150 |
| 50+ | $70.170 |
Price for:Each
Minimum: 1
Multiple: 1
$85.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT521 SILVER 33M X 25MMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50R9639
Product RangeAT521
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape TypeAluminium
ConductivityConductive
Total Tape Thickness2.5 mil (0.065 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeAT521
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
36yard
Tape Width - Imperial
0.98"
Product Range
AT521
Tape Type
Aluminium
Total Tape Thickness
2.5 mil (0.065 mm)
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
