Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT45 BLUE 33M X 50MMCopy
Newark Part No.25AJ0565
Product RangeAT45
Your Part Number
No Longer Available
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT45 BLUE 33M X 50MMCopy
Newark Part No.25AJ0565
Product RangeAT45
Technical Datasheet
Adhesive TypeNon Adhesive
Tape ColourBlue
Total Tape Thickness5.1 mil (0.13 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT45
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Non Adhesive
Total Tape Thickness
5.1 mil (0.13 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (04-Feb-2026)
Tape Colour
Blue
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
AT45
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
