Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT318 33M X 12MM
Newark Part No.54M2632
Product RangeDouble Sided Range
Your Part Number
No Longer Available
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT318 33M X 12MM
Newark Part No.54M2632
Product RangeDouble Sided Range
Technical Datasheet
Tape TypeDouble Sided
Tape Backing MaterialPET (Polyester) Film
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourClear
Total Tape Thickness2.9 mil (0.073 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product RangeDouble Sided Range
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 318/124381 is an AT318 Double Sided Polyester Tape coated on both sides with a clear rubber resin adhesive interleaved with a white siliconised paper release liner. Excellent short term high temperature resistance.
- Aggressive adhesive
Applications
Industrial, Maintenance & Repair
Technical Specifications
Tape Type
Double Sided
Tape Length - Metric
33m
Tape Colour
Clear
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.47"
Product Range
Double Sided Range
Tape Backing Material
PET (Polyester) Film
Tape Length - Imperial
108.3ft
Total Tape Thickness
2.9 mil (0.073 mm)
Roll Length - Metric
33m
Tape Width - Metric
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
