Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT175 SILVER 50M X 50MMCopy
Newark Part No.08WX0242
Product RangeAT175
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.590 |
| 5+ | $28.750 |
| 10+ | $27.910 |
Price for:Each
Minimum: 1
Multiple: 1
$29.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT175 SILVER 50M X 50MMCopy
Newark Part No.08WX0242
Product RangeAT175
Technical Datasheet
Tape TypePolycoated Cloth
Adhesive TypePressure Sensitive Adhesive
Tape ColourSilver
Total Tape Thickness9.1 mil (0.23 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT175
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Type
Polycoated Cloth
Tape Colour
Silver
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
AT175
Adhesive Type
Pressure Sensitive Adhesive
Total Tape Thickness
9.1 mil (0.23 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
