Product Information
Product Overview
The Adesto® AT25SF041 is a serial interface Flash memory device designed for use in a wide variety of high-volume consumer based applications in which program code is shadowed from Flash memory into embedded or external RAM for execution. The flexible erase architecture of the AT25SF041 is ideal for data storage as well, eliminating the need for additional data storage devices. The erase block sizes of the AT25SF041 have been optimized to meet the needs of today's code and data storage applications. By optimizing the size of the erase blocks, the memory space can be used much more efficiently.
- Serial Peripheral Interface (SPI) Compatible
- 104MHz Maximum Operating Frequency
- Flexible, Optimized Erase Architecture for Code + Data Storage Applications
- Full Chip Erase
- 3 Protected Programmable Security Register Pages
- JEDEC Standard Manufacturer and Device ID Read Methodology
- Endurance: 100,000 Program/Erase Cycles
- Data Retention: 20 Years
- Complies with Full Industrial Temperature Range
Technical Specifications
Serial NOR
4Mbit
-
SPI
WSOIC
85MHz
-
3.6V
Surface Mount
85°C
-
4Mbit
-
SPI
WSOIC
8Pins
85MHz
2.5V
3V
-40°C
3V Serial NOR Flash Memories
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate