Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD5005HB-D70Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58P0916
Product RangeAD5015 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 120+ | $10.280 |
| 250+ | $9.340 |
Price for:Each
Minimum: 120
Multiple: 60
$1,233.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD5005HB-D70Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58P0916
Product RangeAD5015 Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size50mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial14.3CFM
Flow Rate - Metric0.404m³/min
Air Flow - CFM14.3CFM
Noise Rating34dBA
Power Rating1.05W
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating210mA
IP Rating-
Air Flow - m3/min0.404m³/min
Product RangeAD5015 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.404m³/min
Noise Rating
34dBA
Rated Speed
4800rpm
Current Rating
210mA
Air Flow - m3/min
0.404m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
15mm
Flow Rate - Imperial
14.3CFM
Air Flow - CFM
14.3CFM
Power Rating
1.05W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD5015 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
