Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD1224UB-A71GL(21UV)
Newark Part No.58P0882
Product RangeAD12025 Series
Your Part Number
Technical Datasheet
32 In Stock
86 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.840 |
| 5+ | $22.860 |
| 10+ | $22.450 |
| 25+ | $22.020 |
| 50+ | $21.020 |
| 100+ | $19.220 |
| 250+ | $17.640 |
Price for:Each
Minimum: 1
Multiple: 1
$24.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1224UB-A71GL(21UV)
Newark Part No.58P0882
Product RangeAD12025 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth25mm
Flow Rate - Imperial98.965CFM
Bearing TypeBall Bearing
Air Flow - CFM98.965CFM
Flow Rate - Metric2.8m³/min
Noise Rating43.3dBA
Power Rating4.56W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating190mA
IP Rating-
Air Flow - m3/min2.8m³/min
Product RangeAD12025 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AD1224UB-A71GL is a 24VDC Axial Fan with a ball bearing and plastic (UL94-V) frame. This AD12025 series ultra-high speed square DC fan comes with an UL94V-0 plastic impeller and UL1007 24AWG leaded wire. The direction of ration is clock wise direction.
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
120mm
Flow Rate - Imperial
98.965CFM
Air Flow - CFM
98.965CFM
Noise Rating
43.3dBA
Rated Speed
2500rpm
Current Rating
190mA
Air Flow - m3/min
2.8m³/min
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.8m³/min
Power Rating
4.56W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12025 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate