Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0924UB-A71GPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58P0844
Product RangeAD9225GP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.390 |
| 250+ | $15.360 |
Price for:Each
Minimum: 100
Multiple: 50
$1,639.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0924UB-A71GPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58P0844
Product RangeAD9225GP Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size92mm
External Depth25mm
Flow Rate - Imperial72CFM
Bearing TypeBall Bearing
Air Flow - CFM72CFM
Flow Rate - Metric2.038m³/min
Noise Rating44dBA
Power Rating4.32W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min2.038m³/min
Product RangeAD9225GP Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
92mm
Flow Rate - Imperial
72CFM
Air Flow - CFM
72CFM
Noise Rating
44dBA
Rated Speed
3500rpm
Current Rating
180mA
Air Flow - m3/min
2.038m³/min
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.038m³/min
Power Rating
4.32W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD9225GP Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
