Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADDA |
|---|---|
| Manufacturer Part No | AD0924MB-A70GLCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 08R6701 |
| Product Range | AD9225 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.920 |
| 200+ | $13.170 |
| 500+ | $12.560 |
Price for:Each
Minimum: 100
Multiple: 100
$1,392.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADDA |
|---|---|
| Manufacturer Part No | AD0924MB-A70GLCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 08R6701 |
| Product Range | AD9225 Series |
| Technical Datasheet | |
| Supply Voltage VDC | 24V |
| Supply Voltage | 24VDC |
| Voltage Type | DC |
| Fan Frame Type | Square |
| Fan Frame Size | 92mm |
| External Depth | 25mm |
| Flow Rate - Imperial | 44.655CFM |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 44.655CFM |
| Flow Rate - Metric | 1.235m³/min |
| Noise Rating | 31.2dBA |
| Power Rating | 1.92W |
| Rated Speed | 2600rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 80mA |
| IP Rating | - |
| Air Flow - m3/min | 1.235m³/min |
| Product Range | AD9225 Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The AD0924MB-A70GL is an Axial Fan with medium speed ball bearing system. It features lead wire power connection, brushless motor design, plastic frame and impeller.
- UL94V-0 Flammability rating
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Voltage Type | DC |
| Fan Frame Size | 92mm |
| Flow Rate - Imperial | 44.655CFM |
| Air Flow - CFM | 44.655CFM |
| Noise Rating | 31.2dBA |
| Rated Speed | 2600rpm |
| Current Rating | 80mA |
| Air Flow - m3/min | 1.235m³/min |
| SVHC | No SVHC (15-Jan-2019) |
| Supply Voltage | 24VDC |
|---|---|
| Fan Frame Type | Square |
| External Depth | 25mm |
| Bearing Type | Ball Bearing |
| Flow Rate - Metric | 1.235m³/min |
| Power Rating | 1.92W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Product Range | AD9225 Series |
Technical Docs (1)
Alternatives for AD0924MB-A70GL
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
