Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0812LB-Y51Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58P0799
Product RangeAD8032 Series
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.110 |
| 5+ | $21.170 |
| 10+ | $20.770 |
| 25+ | $20.350 |
| 50+ | $19.370 |
| 100+ | $17.610 |
| 250+ | $16.050 |
Price for:Each
Minimum: 1
Multiple: 1
$23.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0812LB-Y51Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58P0799
Product RangeAD8032 Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Flow Rate - Imperial39.2CFM
Bearing TypeBall Bearing
Air Flow - CFM39.2CFM
Flow Rate - Metric1.12m³/min
Noise Rating33dBA
Power Rating1.32W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min1.12m³/min
Product RangeAD8032 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Flow Rate - Imperial
39.2CFM
Air Flow - CFM
39.2CFM
Noise Rating
33dBA
Rated Speed
3000rpm
Current Rating
160mA
Air Flow - m3/min
1.12m³/min
SVHC
No SVHC (15-Jan-2019)
Voltage Type
DC
Fan Frame Type
Square
External Depth
32mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.12m³/min
Power Rating
1.32W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD8032 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
