Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADDA |
|---|---|
| Manufacturer Part No | AD0412MB-G70(T1)Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 09AJ9042 |
| Product Range | AD4010 Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.530 |
| 5+ | $10.600 |
| 10+ | $10.390 |
| 25+ | $10.190 |
| 50+ | $9.650 |
| 100+ | $8.870 |
| 250+ | $8.230 |
Price for:Each
Minimum: 1
Multiple: 1
$11.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADDA |
|---|---|
| Manufacturer Part No | AD0412MB-G70(T1)Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 09AJ9042 |
| Product Range | AD4010 Series |
| Technical Datasheet | |
| Supply Voltage | 12VDC |
| Supply Voltage VDC | 12V |
| Fan Frame Type | Square |
| Voltage Type | DC |
| Fan Frame Size | 40mm |
| External Depth | 10mm |
| Bearing Type | Ball Bearing |
| Flow Rate - Imperial | 4.7CFM |
| Air Flow - CFM | 4.7CFM |
| Noise Rating | 24dBA |
| Power Rating | 960mW |
| Rated Speed | 4800rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 80mA |
| IP Rating | - |
| Air Flow - m3/min | - |
| Product Range | AD4010 Series |
| SVHC | To Be Advised |
Technical Specifications
| Supply Voltage | 12VDC |
|---|---|
| Fan Frame Type | Square |
| Fan Frame Size | 40mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 4.7CFM |
| Power Rating | 960mW |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Product Range | AD4010 Series |
| Supply Voltage VDC | 12V |
|---|---|
| Voltage Type | DC |
| External Depth | 10mm |
| Flow Rate - Imperial | 4.7CFM |
| Noise Rating | 24dBA |
| Rated Speed | 4800rpm |
| Current Rating | 80mA |
| Air Flow - m3/min | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
