Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD04012MB107300Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14AN8604
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 350+ | $11.300 |
| 500+ | $10.270 |
| 1000+ | $10.040 |
Price for:Each
Minimum: 350
Multiple: 350
$3,955.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD04012MB107300Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14AN8604
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10.5mm
Bearing TypeBall Bearing
Air Flow - CFM6.893CFM
Noise Rating25.5dBA
Power Rating960mW
Rated Speed6000rpm
Power Connection Type3 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.195m³/min
Static Pressure0.126Inch-H2O
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
25.5dBA
Rated Speed
6000rpm
Current Rating
80mA
Air Flow - m3/min
0.195m³/min
Product Range
-
Fan Frame Type
Square
External Depth
10.5mm
Air Flow - CFM
6.893CFM
Power Rating
960mW
Power Connection Type
3 Lead Wires
IP Rating
-
Static Pressure
0.126Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
