Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM EQUIPMENT
Manufacturer Part NoPT 315-5
Newark Part No.06AC5463
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,941.030 |
| 3+ | $1,867.320 |
| 5+ | $1,830.470 |
| 10+ | $1,793.610 |
| 25+ | $1,732.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,941.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoPT 315-5
Newark Part No.06AC5463
Product RangePT Series
Technical Datasheet
Balance / Scale TypePlatform
Load Weight Max3000kg
Resolution (g)500g
Product RangePT Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
PT 315-5 is a PT platform weighing scale. It offers durability and quality construction for a variety of different applications. It features a large, steel base with a diamond plate surface, adjustable levelling feet and cable. It has quality construction with diamond-plate surface for ultimate durability and performance. It is used in applications such as weighing, parts counting, check weighing, dynamic / animal weighing.
- 5000lb / 3000Kg capacity, 1lb / 0.5Kg readability
- 5 to 10VAC / DC excitation voltage, 4 loadcells
- Mild steel base housing, overall dimension is 59.1"x59.1"x4.3" (width)
- Rugged construction stands upto industrial use, diamond-plate surface for added grip
- Operating temperature range from -10°C to 40°C
- Approximately five-meter/15-foot shielded cable
- A 3-year warranty means quality assured for years of use
- Can be used with any Adam indicators
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
500g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
3000kg
Product Range
PT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
