Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | PT 315-5 [AE503]Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 41AH7650 |
| Product Range | PT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,390.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | PT 315-5 [AE503]Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 41AH7650 |
| Product Range | PT Series |
| Technical Datasheet | |
| Balance / Scale Type | Platform |
| Load Weight Max | 3000kg |
| Resolution (g) | 500g |
| Product Range | PT Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
PT 315-5 [AE503] is a PT platform weighing scale with AE 503 indicator. It offers durability and quality construction for a variety of different applications. It features a large, steel base with a diamond plate surface, adjustable levelling feet and cable. It has quality construction with diamond-plate surface for ultimate durability and performance. It is used in applications such as weighing, parts counting, check weighing, dynamic / animal weighing.
- 5000lb / 3000Kg capacity, 1lb / 0.5Kg readability
- 5 to 10VAC / DC excitation voltage, 4 loadcells
- Mild steel base housing, overall dimension is 59.1"x59.1"x4.3" (width)
- Rugged construction stands upto industrial use, diamond-plate surface for added grip
- Operating temperature range from -10°C to 40°C
- Vivid, backlit LCD easily visible in any lighting conditions
- Sealed keypad protects against dirt and spills
- RS-232 interface provides speedy connection to computers and printers
- Built-in printer can print weight, QR codes, bar codes and customized labels in numerous languages
- 3 year warranty, external calibration
Technical Specifications
| Balance / Scale Type | Platform |
|---|---|
| Resolution (g) | 500g |
| SVHC | No SVHC (23-Jan-2024) |
| Load Weight Max | 3000kg |
|---|---|
| Product Range | PT Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
