Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM EQUIPMENT
Manufacturer Part NoPT 315-10 [AE503]
Newark Part No.41AH7648
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,643.340 |
| 3+ | $2,542.960 |
| 5+ | $2,492.770 |
| 10+ | $2,442.580 |
| 25+ | $2,358.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2,643.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoPT 315-10 [AE503]
Newark Part No.41AH7648
Product RangePT Series
Technical Datasheet
Balance / Scale TypePlatform
Load Weight Max4500kg
Resolution (g)1kg
Product RangePT Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
PT 315-10 [AE503] is a PT platform weighing scale with AE 503 indicator. It offers durability and quality construction for a variety of different applications. It features a large, steel base with a diamond plate surface, adjustable levelling feet and cable. It has quality construction with diamond-plate surface for ultimate durability and performance. It is used in applications such as weighing, parts counting, check weighing, dynamic / animal weighing.
- 10000lb / 4500Kg capacity, 2lb / 1Kg readability
- 5 to 10VAC / DC excitation voltage, 4 loadcells
- Mild steel base housing, overall dimension is 59.1"x59.1"x4.3" (width)
- Rugged construction stands upto industrial use, diamond-plate surface for added grip
- Operating temperature range from -10°C to 40°C
- Vivid, backlit LCD easily visible in any lighting conditions
- Sealed keypad protects against dirt and spills
- RS-232 interface provides speedy connection to computers and printers
- Built-in printer can print weight, QR codes, bar codes and customized labels in numerous languages
- 3 year warranty, external calibration
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
1kg
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
4500kg
Product Range
PT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
