Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM EQUIPMENT
Manufacturer Part NoPT 312-5M [GKAM]
Newark Part No.06AC5455
Product RangePT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,151.170 |
| 3+ | $2,069.480 |
| 5+ | $2,028.640 |
| 10+ | $1,987.790 |
| 25+ | $1,919.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2,151.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoPT 312-5M [GKAM]
Newark Part No.06AC5455
Product RangePT Series
Technical Datasheet
Balance / Scale TypePlatform
Load Weight Max3000kg
Resolution (g)500g
Product RangePT Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
PT 312-5M [GKAM] is a PT platform with GKAM indicator. The PT platform scale is designed to weigh pallets, crates, and large containers on warehouse and factory floors. PT industrial platform scale offers durability, quality construction, and ease of use for weighing oversized or heavy objects on warehouse floors. The PT features a large, steel base with a diamond plate surface, adjustable levelling feet and cable. Typical applications are weighing, parts counting, checkweighing, dynamic / animal weighing.
- Rugged construction stands up to industrial use
- Diamond-plate surface for added grip, optional ramps facilitate loading and unloading
- Approximately five-meter/15-foot shielded cable
- 5000lb/3000Kg capacity, 1lb / 0.5Kg readability, 1000g repeatability/linearity
- 5 to 10VAC/DC excitation voltage
- 47.2" x 47.2" pan size, -10° to 40°C operating temperature
- Overall dimension is 47.2" x 47.2" x 4.3" (w x d x h)
- A 3-year warranty means quality assured for years of use
- RS-232 interface, external calibration, backlit LCD with 0.8" high digits display
- 12VDC 800mA adapter power supply, NTEP approved
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
500g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
3000kg
Product Range
PT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate