Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAM EQUIPMENT
Manufacturer Part NoPT 312-10
Newark Part No.79AK8667
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,675.590 |
| 3+ | $1,611.960 |
| 5+ | $1,580.150 |
| 10+ | $1,548.330 |
| 25+ | $1,495.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1,675.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoPT 312-10
Newark Part No.79AK8667
Product RangePT Series
Technical Datasheet
Balance / Scale TypePlatform
Load Weight Max4500kg
Resolution (g)1kg
Product RangePT Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
PT 312-10 is a PT industrial scale platform. It offers durability and quality construction for a variety of different applications. It features a large, steel base with a diamond plate surface, adjustable levelling feet and cable. Optional ramps facilitate loading and unloading heavy objects. It is used in applications such as weighing, parts counting, check weighing, dynamic / animal weighing.
- Quality construction with diamond-plate surface for ultimate durability and performance
- Rugged construction stands upto industrial use, diamond-plate surface for added grip
- Optional ramps facilitate loading and unloading, it can be used with any Adam indicators
- Approximately five-meter/15-foot shielded cable
- 10000lb / 4500Kg capacity
- 2lb / 1Kg readability
- 5 - 10VAC / DC excitation voltage
- Mild steel base housing, overall dimension is 47.2" x 47.2" x 4.3" (wxdxh)
- 10' / 3M cable length
- Operating temperature range from -10°C to 40°C
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
1kg
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
4500kg
Product Range
PT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
