Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM EQUIPMENT
Manufacturer Part NoPT 110
Newark Part No.06AC5424
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,508.220 |
| 3+ | $1,437.660 |
| 5+ | $1,393.560 |
| 10+ | $1,340.640 |
| 25+ | $1,314.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1,508.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoPT 110
Newark Part No.06AC5424
Product RangePT Series
Technical Datasheet
Balance / Scale TypePlatform
Load Weight Max1000kg
Resolution (g)200g
Product RangePT Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
PT 110 is a PT platform weighing scale. It offers durability and quality construction for a variety of different applications. It features a large, steel base with a diamond plate surface, adjustable levelling feet and cable. It has quality construction with diamond-plate surface for ultimate durability and performance. It is used in applications such as weighing, parts counting, check weighing, dynamic / animal weighing.
- 2500lb / 1000Kg capacity, 0.5lb / 0.2Kg readability
- 5 to 10VAC / DC excitation voltage, 4 loadcells
- Mild steel base housing, overall dimension is 39.4"x39.4"x4.3" (width)
- Rugged construction stands upto industrial use, diamond-plate surface for added grip
- Operating temperature range from -10°C to 40°C
- Approximately five-meter/15-foot shielded cable
- A 3-year warranty means quality assured for years of use
- Can be used with any Adam indicators
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
200g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
1000kg
Product Range
PT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
