| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | LPB 223ECopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 41AH7611 |
| Product Range | Luna Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1,240.000 |
Product Information
| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | LPB 223ECopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 41AH7611 |
| Product Range | Luna Series |
| Technical Datasheet | |
| Balance / Scale Type | Precision |
| Load Weight Max | 220g |
| Resolution (g) | 0.001g |
| Product Range | Luna Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
LPB 223E is a Luna precision balance. It delivers a combination of durability, performance and elegance. The stylish LCD shows results in 0.9'' white digits on a contrasting black background for enhanced visibility. It collects and transmits information quickly to printers and computers with USB and RS-232 interfaces. With numerous features and functions, Luna precision balance is suitable for most lab weighing tasks. It provides multilingual text and display capabilities. USB and RS-232 interfaces facilitate data gathering and enable smooth communication with printers and computers. The Luna range offers improved performance for faster, more accurate readings. It features color-coded keys facilitate quick recognition of the most frequently used buttons. It is used in applications such as weighing, parts counting, percentage weighing, dynamic / animal weighing, density determination, check weighing, net total weighing.
- Vivid, backlit LCD easily visible in any lighting conditions
- Level indicator and adjustable feet ensure proper balance setup for optimum weighing results
- Security slot for optional Kensington-type lock and cable to help prevent theft
- Large, grade 304 stainless steel pan allows easy cleaning, AC adapter included
- Multilingual display allows use in many different countries, parts counting with preset sample sizes
- Printouts include date and time for data tracking within good laboratory practices (GLP) guidelines
- Auto power-off to save energy, 5-year warranty means quality assured for years of use
- 220g capacity, 0.001g readability, 0.002g repeatability(S.D.), 0.003g linearity (+/-)
- 18VDC 50/60Hz 830mA adapter power supply, overall dimension is 8.8'' x 14.7'' x 8.6'' (width)
- ABS plastic housing, operating temperature range from 15°C to 35°C
Technical Specifications
| Balance / Scale Type | Precision |
|---|---|
| Resolution (g) | 0.001g |
| SVHC | No SVHC (23-Jan-2024) |
| Load Weight Max | 220g |
|---|---|
| Product Range | Luna Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
