Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | IHS 6ACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 23X6629 |
| Product Range | IHS Crane series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,250.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | IHS 6ACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 23X6629 |
| Product Range | IHS Crane series |
| Technical Datasheet | |
| Balance / Scale Type | Hanging Scale |
| Load Weight Max | 3000kg |
| Resolution (g) | 0.5kg |
| Product Range | IHS Crane series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Balance / Scale Type | Hanging Scale |
|---|---|
| Resolution (g) | 0.5kg |
| SVHC | No SVHC (23-Jan-2024) |
| Load Weight Max | 3000kg |
|---|---|
| Product Range | IHS Crane series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
