Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | HCB1002Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 08R4525 |
| Product Range | HCB Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $776.250 |
| 5+ | $760.730 |
| 10+ | $745.200 |
| 25+ | $729.680 |
| 50+ | $714.150 |
Price for:Each
Minimum: 1
Multiple: 1
$776.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | HCB1002Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 08R4525 |
| Product Range | HCB Series |
| Technical Datasheet | |
| Balance / Scale Type | Electronic Balance |
| Load Weight Max | 1kg |
| Resolution (g) | 0.01g |
| Product Range | HCB Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
This balance has been designed for use in labs, field use and various education and industrial applications. It features multiple weighing units, rechargeable battery pack with AC operation, capacity tracker, adjustable feet and level, lock down and more. ShockProtect™ overload protection keeps the performance safe and secure and the HandiCal™ internal calibration weight provides reliable readings time after time.
- Weighs in g, ct, lb, oz, d, GN, ozt & dwt
- 6 digit backlit LCD display
- RS-232 and USB interfaces
- Can be stacked for storage and transportation and includes a removable 132Øx100mm draft shield
- Audible overload indicator and capacity tracker
- Counting, percentage weighing & accumulation functions
- Lock down mounting slot for Kensington™ type lock and cable
- Dual tare keys, colour coded for easy recognition
- Internal rechargeable battery with auto power off and low-battery indicator
- Dimensions: 175x245x80mm
Technical Specifications
| Balance / Scale Type | Electronic Balance |
|---|---|
| Resolution (g) | 0.01g |
| SVHC | No SVHC (23-Jan-2024) |
| Load Weight Max | 1kg |
|---|---|
| Product Range | HCB Series |
Technical Docs (2)
Alternatives for HCB1002
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
