| Quantity | Price |
|---|---|
| 1+ | $877.230 |
| 3+ | $836.190 |
| 5+ | $810.540 |
| 10+ | $779.760 |
| 25+ | $764.370 |
Product Information
Product Overview
HCB 6601 is a Highland® portable precision balance with 6000g capacity for lab work, field use, and various education and industrial applications. It features multiple weighing units, RS-232 and USB interfaces, rechargeable battery and AC operation, capacity tracker, adjustable feet and level, lock down and more. AC adapter included. Density and specific gravity determination are easy with the below balance weighing feature, and the removable draft shield eliminates wind disturbances outdoors or in drafty environments. Shock Protect™ overload protection keeps the performance of the Highland safe and secure, and the HandiCal™ internal calibration weight provides reliable readings time after time. With built in applications for parts counting, percentage weighing and totalization / accumulation.
- Vivid, backlit LCD easily visible in any lighting conditions
- Programmable backlight can be set to “always on,” “always off” or “light only when weighing”
- Color-coded keys facilitate quick recognition of the most frequently used buttons
- Dual tare keys facilitate operation with either the left or right hand
- Level indicator and adjustable feet ensure proper balance setup for optimum weighing results
- Three-point Shock Protect® feature helps prevent overload damage to internal components
- USB and RS-232 interfaces provide speedy communication with computers and printers
- Audible overload alarm warns when capacity has been exceeded
- Selectable digital filtering helps minimize effects of vibration and disturbances
- Parts counting with preset sample sizes and memory accumulation totals results
Technical Specifications
Precision
0.1g
No SVHC (23-Jan-2024)
6kg
Highland Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate