| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | HCB 103AMCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 73AC6698 |
| Product Range | Highland Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $900.000 |
Product Information
| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | HCB 103AMCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 73AC6698 |
| Product Range | Highland Series |
| Technical Datasheet | |
| Balance / Scale Type | Precision |
| Load Weight Max | 100g |
| Resolution (g) | 0.001g |
| Product Range | Highland Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
HCB 103AM is a Highland® approved precision balance. It is suitable for use in labs or numerous commercial operations. It contains practical features that simplify lab work; bioscience research; pharmaceutical testing; jewellery measurement; or any legal-for-trade weighing application. It is powered by AC adapter or rechargeable battery, so it operates in settings where electricity is not readily available. A built-in security slot for a Kensington-type lock and cable helps keep the balance safe. A programmable backlight can be set to "always on," "always off" or "light only when weighing". It has a capacity tracker built into display for easily monitoring possible overloads. The color-coded keys facilitate quick recognition of the most frequently used buttons. It is approved by NTEP. It is used in applications such as weighing, parts counting, percentage weighing, accumulation.
- NTEP-approved Highland balance meets Class ll requirements in legal-for-trade applications
- Level indicator and adjustable feet ensure proper balance setup for optimum weighing results
- Solid ABS housing is durable for industrial use
- Three-point ShockProtect® feature helps prevent overload damage to internal components
- Hook included for weighing below the balance, audible overload alarm warns when capacity is exceeded
- Selectable digital filtering helps minimize effects of vibration and disturbances
- Memory accumulation totals results, zero-tracking feature ensures display returns to zero reading
- 100g capacity, d=0.001g e=0.01g readability, 0.002g repeatability, 0.003g linearity
- RS-232, USB interface, 2sec stabilization time, ABS plastic housing, AC adapter included
- Operating temperature range from 15°C to 35°C, overall dimension is 6.9"x 9.9"x 3.1" (width)
Technical Specifications
| Balance / Scale Type | Precision |
|---|---|
| Resolution (g) | 0.001g |
| SVHC | No SVHC (23-Jan-2024) |
| Load Weight Max | 100g |
|---|---|
| Product Range | Highland Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
