New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Weighing Scales
                                                                                                    Print Page

                                                                                                    GGF 150

                                                                                                    Weighing Scale, Platform, 150 kg Capacity, 5 g Resolution, GGF Series

                                                                                                    ADAM EQUIPMENT
                                                                                                    ADAM EQUIPMENT GGF 150
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerADAM EQUIPMENT
                                                                                                    Manufacturer Part NoGGF 150
                                                                                                    Newark Part No.74AH0459
                                                                                                    Product RangeGGF Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ADAM EQUIPMENT
                                                                                                    ManufacturerADAM EQUIPMENT
                                                                                                    Manufacturer Part NoGGF 150
                                                                                                    Newark Part No.74AH0459
                                                                                                    Product RangeGGF Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Balance / Scale TypePlatform
                                                                                                    Load Weight Max150kg
                                                                                                    Resolution (g)5g
                                                                                                    Product RangeGGF Series
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    GGF 150 is a Gladiator® washdown scale. Combining durability and performance, It achieves washdown weighing tasks in the most demanding food, pharmaceutical and industrial applications. Ideal for wet and dusty environments, the Gladiator® offers an IP68 rating for washdown capabilities, with easy-to-clean stainless steel construction as well as waterproof connectors on bottom for thorough protection. Designed for maximum efficiency, the tactile keypad features large, color-coded keys for easy operation. The Gladiator® expedites check weighing with a large, backlit display that changes color to show if the weight is over, under or within the set limit. It has selectable digital filtering for animal/dynamic weighing enables consistent results for moving subjects. Rechargeable battery included for operation almost anywhere. Application includes weighing, parts counting, percentage weighing, check weighing, check counting, display hold, peak hold, dynamic / animal weighing, net / gross.

                                                                                                    • Backlit display changes color for quick notification of check weighing limits
                                                                                                    • Large grade 304 stainless steel pan allows easy cleaning, programmable auto power-off to save energy
                                                                                                    • Rugged stainless steel housing for ultimate durability, parts counting with preset sample sizes
                                                                                                    • Heavy-duty rubber feet ensure stability of unit, sealed keypad protects against dirt and spills
                                                                                                    • Color-coded keys facilitate quick recognition of the most frequently used buttons
                                                                                                    • RS-232 interface is available to provide speedy connection to computers and printers
                                                                                                    • External calibration allows for verification and adjustment with weights
                                                                                                    • Hold function freezes the displayed weight, allowing time to elapse without losing the result
                                                                                                    • 150Kg capacity, 5g readability, 10g repeatability (S.D.), 10g linearity (+/-)
                                                                                                    • Operating temperature 0° to 40°C, overall dimension is (W x D x H) 400 x 605 x 1032mm

                                                                                                    Technical Specifications

                                                                                                    Balance / Scale Type

                                                                                                    Platform

                                                                                                    Resolution (g)

                                                                                                    5g

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Load Weight Max

                                                                                                    150kg

                                                                                                    Product Range

                                                                                                    GGF Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.