Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | GFK 165AHCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 58R2652 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,232.710 |
| 5+ | $1,182.840 |
| 10+ | $1,145.830 |
| 25+ | $1,079.450 |
| 50+ | $1,034.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1,232.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | GFK 165AHCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 58R2652 |
| Technical Datasheet | |
| Balance / Scale Type | - |
| Load Weight Max | 75kg |
| Resolution (g) | 1g |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The GFK 165AH is a floor check Weighing Scale with 2 to 3 seconds typical stabilization time. It offers all the features needed for weighing, check weighing with LED limit indicators and parts counting application with fully selectable sample or unit weight. Built tough for a variety of industries the GFK can meet the demands of warehouse, production floor or even medical applications.
- Automatic memory accumulation
- Pre-set counting with alarm
- Date and time
- Adjustable filters
- Backlit green display with 20mm digits and capacity tracker
- Check-weighing with low and high limits
- Check weighing LED bar graph
- Capacity tracker
- Large backlit LCD display
- Overload protection
- Non-slip adjustable levelling feet
- Large stainless steel platform
- Pillar mounted
- Full colour-coded keypad with numeric entry
- Precision load cell technology
- Simple user-friendly operation
- Splash proof to protect from accidental spills
- Easy access to the rechargeable battery
- RS-232 Bi-directional interface
- External calibration
- Auto sleep/power down function to save battery life
- Low battery indication
- AC adapter
- 1:400000 Internal counting resolution
Applications
Industrial, Consumer Electronics, Medical, Test & Measurement
Technical Specifications
| Balance / Scale Type | - |
|---|---|
| Resolution (g) | 1g |
| SVHC | No SVHC (23-Jan-2024) |
| Load Weight Max | 75kg |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
