| Quantity | Price |
|---|---|
| 1+ | $1,440.000 |
Product Information
Product Overview
GFC 660A is a floor counting scale. It is equipped with the features needed to make heavy-duty counting tasks fast and easy. Its numeric keypad simplifies unit weight and sample entry, and facilitates check counting to a predefined weight or count. The large, backlit display shows unit weight, total weight and number of pieces. This heavy duty scales is ideal for accurate industrial weighing in warehouse environments. It has a grade 304 stainless steel pan that can be used for check weighing large boxes or crates that can then be loaded onto trucks for distribution. It is suitable for stock management and inventory control procedures. A programmable backlight can be set to “always on”, “always off” or “light only when weighing”. It is used in applications such as weighing, parts counting, check counting.
- It delivers the power and efficiency needed to count large quantities of oversized items
- Backlit LCD shows weight, unit weight and count in one convenient location
- Color-coded keys facilitate quick recognition of the most frequently used buttons
- Rugged construction stands up to industrial use, programmable auto power-off to save energy
- Selectable digital filtering helps minimize effects of vibration and disturbances
- Zero-tracking feature ensures display returns to zero reading
- Preset tare function speeds the process of repetitive weighing
- 660lb/300Kg capacity, 0.05lb/0.02Kg readability, 0.05lb/0.02Kg repeatability, 0.1lb/0.04Kg linearity
- Operating temperature range from -10°C to 40°C, overall dimension is 15.7" x 24.4" x 33.9" (width)
Technical Specifications
Floor
20g
No SVHC (23-Jan-2024)
300kg
GFC Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
