| Quantity | Price |
|---|---|
| 1+ | $1,045.000 |
Product Information
Product Overview
GBK 30AM is a GBK bench check weighing scale. It is designed to stand upto the demands of rigorous industrial applications. With its compact stainless steel platform, the GBK fits easily on a cart or table and is ideal for parts counting, batching or routine weighing. For flexible positioning, the pillar-mounted display can be used without the pillar. Oversized rubber feet offer stability, while the cast aluminum frame provides even weight distribution and ensures consistent readings regardless of where the object is placed during weighing. The GBK intuitive software helps save time and reduces errors when logging data. Powered by adapter or the built-in, rechargeable battery, GBK operates anywhere. It has a programmable backlight can be set to "always on," "always off" or "light only when weighing". It is used in applications such as weighing, parts counting, percentage weighing, check weighing, dynamic / animal weighing, accumulation.
- Vivid, backlit LCD easily visible in any lighting conditions
- Capacity tracker built into display for easily monitoring possible overloads
- Check weighing LEDs clearly show under, over and acceptable limits
- Color-coded keys facilitate quick recognition of the most frequently used buttons
- Level indicator and adjustable feet ensure proper balance setup for optimum weighing results
- RS-232 interface is available to provide speedy connection to computers and printers
- Rugged construction stands up to industrial use, sealed keypad protects against dirt and spills
- 30lb / 15Kg capacity, 0.005lb / 2g readability, 0.01lb / 4g repeatability, 0.01lb / 4g linearity
- ABS plastic indicator with die-cast aluminum base housing, 2sec stabilization time
- Operating voltage range from -10°C to 40°C, overall dimension is 11.8"x20.5"x26.8" (width)
Technical Specifications
Bench
2g
No SVHC (23-Jan-2024)
15kg
GBK Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
