Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | GB 70ACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 78Y0020 |
| Product Range | GB Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $775.000 |
Price for:Each
Minimum: 1
Multiple: 1
$775.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | GB 70ACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 78Y0020 |
| Product Range | GB Series |
| Technical Datasheet | |
| Balance / Scale Type | Platform |
| Load Weight Max | 32kg |
| Resolution (g) | 1g |
| Product Range | GB Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
GB 70A is a GB platform scale. It features a removable stainless steel pan, GB platform scale offers a durable solution for industrial applications such as weighing, parts counting, percentage weighing and comparative weighing. It is well-suited for shipping and receiving, batching items for processing, and stock and warehouse auditing. Features include single-point precision load cell technology and overload protection. It is used in application like weighing.
- A bench top weighing solution that works with an array of indicators
- Overload protection helps prevent damage to internal components
- Single point load cell and cast-aluminum base is solid for industrial applications
- Rugged construction stands up to industrial use
- Easily connect to Adam’s CBD counting scale for dual counting operations
- 70lb / 32Kg capacity, 0.002lb / 1g readability
- 5 to 10VAC / DC excitation voltage, 1 load cells, die-cast aluminum housing
- Cable length is 3', operating temperature range from -10°C to 40°C
- Overall dimension is 11.8" x 20.5" x 2.6" (width)
Technical Specifications
| Balance / Scale Type | Platform |
|---|---|
| Resolution (g) | 1g |
| SVHC | No SVHC (23-Jan-2024) |
| Load Weight Max | 32kg |
|---|---|
| Product Range | GB Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
