Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM EQUIPMENT
Manufacturer Part NoGB 130A
Newark Part No.78Y0017
Product RangeGB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $927.680 |
| 3+ | $884.280 |
| 5+ | $857.150 |
| 10+ | $824.600 |
| 25+ | $808.330 |
Price for:Each
Minimum: 1
Multiple: 1
$927.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoGB 130A
Newark Part No.78Y0017
Product RangeGB Series
Technical Datasheet
Balance / Scale TypePlatform
Load Weight Max60kg
Resolution (g)2g
Product RangeGB Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
GB 130A is a GB platform scale. It features a removable stainless steel pan, GB platform scale offers a durable solution for industrial applications such as weighing, parts counting, percentage weighing and comparative weighing. It is well-suited for shipping and receiving, batching items for processing, and stock and warehouse auditing. Features include single-point precision load cell technology and overload protection. It is used in application like weighing.
- A bench top weighing solution that works with an array of indicators
- Overload protection helps prevent damage to internal components
- Single point load cell and cast-aluminum base is solid for industrial applications
- Rugged construction stands up to industrial use
- Easily connect to Adam’s CBD counting scale for dual counting operations
- 130lb / 60Kg capacity, 0.005lb / 2g readability
- 5 to 10VAC / DC excitation voltage, 1 load cells, die-cast aluminum housing
- Cable length is 3', operating temperature range from -10°C to 40°C
- Overall dimension is 11.8" x 20.5" x 2.6" (width)
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
2g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
60kg
Product Range
GB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate