Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | ETB 6202ECopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 73AC6695 |
| Product Range | ETB Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,245.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,245.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | ETB 6202ECopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 73AC6695 |
| Product Range | ETB Series |
| Technical Datasheet | |
| Balance / Scale Type | Precision |
| Load Weight Max | 6.2kg |
| Resolution (g) | 0.01g |
| Product Range | ETB Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Balance / Scale Type | Precision |
|---|---|
| Resolution (g) | 0.01g |
| SVHC | No SVHC (23-Jan-2024) |
| Load Weight Max | 6.2kg |
|---|---|
| Product Range | ETB Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
