Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | CQT2000Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 08R4519 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $200.000 |
Price for:Each
Minimum: 1
Multiple: 1
$200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | CQT2000Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 08R4519 |
| Technical Datasheet | |
| Balance / Scale Type | Electronic Balance |
| Load Weight Max | 2kg |
| Resolution (g) | 1g |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Balance / Scale Type | Electronic Balance |
|---|---|
| Resolution (g) | 1g |
| SVHC | No SVHC (23-Jan-2024) |
| Load Weight Max | 2kg |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for CQT2000
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
