Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $435.000 |
Price for:Each
Minimum: 1
Multiple: 1
$435.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoCPW PLUS 75M
Newark Part No.08R4515
Technical Datasheet
Balance / Scale Type-
Load Weight Max165lb
Resolution (g)20g
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Balance / Scale Type
-
Resolution (g)
20g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
165lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
