Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAM EQUIPMENT
Manufacturer Part NoCPW PLUS 35MCopy
Newark Part No.08R4510
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $420.000 |
Price for:Each
Minimum: 1
Multiple: 1
$420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoCPW PLUS 35MCopy
Newark Part No.08R4510
Technical Datasheet
Balance / Scale Type-
Load Weight Max75lb
Resolution (g)10g
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CPW PLUS 35M is a CPWplus M Weighing Scale with 2 to 3 seconds typical stabilization time. The Adam Equipment CPW-plus model is multi-purpose industrial scale created for easy use. Featuring different options for units of measurement, portability and an easy to read backlit indicator, the CPW-plus scale is durable and dependable for weighing need.
- Colour coded keys
- Hold function
- Full range tare
- Zero tracking
- Large backlit LCD display
- For load cell construction
- Wall-mount bracket
- Large stainless steel platform
- Modern low profile design
- Stainless steel weighing pan with remote indicator
- Splash-proof to protect from accidental spills
- Simple 4 button operation
- Non-slip adjustable levelling feet
- RS-232 Bi-directional interface
- External calibration
- Rechargeable battery
- Auto sleep/power down function to save battery life
- Low battery indication
- DC adapter
- Precision load cell technology
- Automatic External with user selectable calibration mass
- 0 to 40°C Operating temperature range
Applications
Industrial, Consumer Electronics, Test & Measurement
Technical Specifications
Balance / Scale Type
-
Resolution (g)
10g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
75lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
