Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAM EQUIPMENT
Manufacturer Part NoCKT 48
Newark Part No.73AC6671
Product RangeCruiser CKT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $720.000 |
Price for:Each
Minimum: 1
Multiple: 1
$720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoCKT 48
Newark Part No.73AC6671
Product RangeCruiser CKT Series
Technical Datasheet
Balance / Scale TypeBench
Load Weight Max48kg
Resolution (g)2g
Product RangeCruiser CKT Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Cruiser is a durable, versatile scale for industrial counting and weighing needs. Ideal for stock control tasks, checkweighing during packaging processes and general weighing, helps to reduce waste and eliminate shortages. Backlit display changes colour to show if a sample is under, over, or within the preset limits. Designed to be tough, features ABS housing, stainless steel platform, non-slip feet and load cell protection.
- Colour-coded keys facilitate quick recognition of the most frequently used buttons
- Large, grade 304 stainless steel pan allows easy cleaning
- RS-232 interface is available to provide speedy connection to computers and printers
- Optional USB interface simplifies data communication
- Sealed keypad protects against dirt and spills
- Solid ABS housing is durable for industrial use
- Adjustable levelling feet help optimise setup
- Drip channels help divert spills away from the scales internal components
- Backlit display changes colour for quick notification of checkweighing limits
- Programmable auto power-off to save energy
- Rechargeable battery included for operation almost anywhere
Technical Specifications
Balance / Scale Type
Bench
Resolution (g)
2g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
48kg
Product Range
Cruiser CKT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
