Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | CKT 32Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 73AC6668 |
| Product Range | Cruiser CKT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $720.000 |
Price for:Each
Minimum: 1
Multiple: 1
$720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | CKT 32Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 73AC6668 |
| Product Range | Cruiser CKT Series |
| Technical Datasheet | |
| Balance / Scale Type | Bench |
| Load Weight Max | 32kg |
| Resolution (g) | 1g |
| Product Range | Cruiser CKT Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The Cruiser is a durable, versatile scale for industrial counting and weighing needs. Ideal for stock control tasks, checkweighing during packaging processes and general weighing, helps to reduce waste and eliminate shortages. Backlit display changes colour to show if a sample is under, over, or within the preset limits. Designed to be tough, features ABS housing, stainless steel platform, non-slip feet and load cell protection.
- Colour-coded keys facilitate quick recognition of the most frequently used buttons
- Large, grade 304 stainless steel pan allows easy cleaning
- RS-232 interface is available to provide speedy connection to computers and printers
- Optional USB interface simplifies data communication
- Sealed keypad protects against dirt and spills
- Solid ABS housing is durable for industrial use
- Adjustable levelling feet help optimise setup
- Drip channels help divert spills away from the scales internal components
- Backlit display changes colour for quick notification of checkweighing limits
- Programmable auto power-off to save energy
- Rechargeable battery included for operation almost anywhere
Technical Specifications
| Balance / Scale Type | Bench |
|---|---|
| Resolution (g) | 1g |
| SVHC | No SVHC (23-Jan-2024) |
| Load Weight Max | 32kg |
|---|---|
| Product Range | Cruiser CKT Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
