Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | CCT 32Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 73AC6662 |
| Product Range | Cruiser CCT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $755.000 |
Price for:Each
Minimum: 1
Multiple: 1
$755.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | CCT 32Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 73AC6662 |
| Product Range | Cruiser CCT Series |
| Technical Datasheet | |
| Balance / Scale Type | Bench |
| Load Weight Max | 32kg |
| Resolution (g) | 1g |
| Product Range | Cruiser CCT Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
Ideal for use in warehouses, manufacturing processes, and production facilities, Cruiser CCT counting scales are practical for any counting application. Quickly check the number of pieces in a carton or container to reduce waste when filling orders or packing shipments. Intuitive software is user-friendly and keeps track of the count, automatically optimising the unit weight for greater accuracy. For fast configuration and easy operation, the CCT stores up to 140 PLUs in memory. The programmable, backlit display can be customised to be 'always on,' 'always off' or to light only when weighing.
- Backlit LCD shows weight, unit weight and count in one convenient location
- Colour-coded keys facilitate quick recognition of the most frequently used buttons
- RS-232 interface is available to provide speedy connection to computers and printers
- Optional USB interface simplifies data communication
- Solid ABS housing is durable for industrial use
- Adjustable levelling feet help optimise setup
- Built-in memory for storing products and setting
- External calibration allows for verification and adjustment with weights
- Internal counting resolution 1:600,000 for precise results
- Parts counting optimisation automatically refines piece weight as parts are added
- Parts counting with freely selectable sample sizes
- Preset tare function speeds the process of repetitive weighing
- Programmable for counting to a preset number of parts
- Programmable auto power-off to save energy
- Rechargeable battery included for operation almost anywhere
- Supplied with AC adaptor
Technical Specifications
| Balance / Scale Type | Bench |
|---|---|
| Resolution (g) | 1g |
| SVHC | No SVHC (23-Jan-2024) |
| Load Weight Max | 32kg |
|---|---|
| Product Range | Cruiser CCT Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
