
| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | CB 3000Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 23X6492 |
| Product Range | CB Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $160.000 |
Product Information
| Manufacturer | ADAM EQUIPMENT |
|---|---|
| Manufacturer Part No | CB 3000Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 23X6492 |
| Product Range | CB Series |
| Technical Datasheet | |
| Balance / Scale Type | Compact |
| Load Weight Max | 3kg |
| Resolution (g) | 1g |
| Product Range | CB Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
CB 3000 is a compact balance. Easy to transport and store, CB balance delivers performance with compact portability. Battery operation means it can be used anywhere, while auto power-off helps conserve power. A sealed keypad and one-piece housing are simple to clean. The grade 304 stainless steel pan can be wiped down quickly and accommodates either single items or bulk powders. A backlit display shows the user the weight and remaining battery level. Suitable for weighing applications. Vivid, backlit LCD easily visible in any lighting conditions. Level indicator and adjustable feet ensure proper balance setup for optimum weighing results. Simple operation allows quick startup and use with little or no training. Low-battery indicator alerts users when batteries need replacement.
- Convenient features for portable precision weighing
- Large, grade 304 stainless steel pan allows easy cleaning
- Lightweight design simplifies transport and portability, sealed keypad protects against dirt/spills
- External calibration allows for verification and adjustment with weights
- 6VDC 200mA adapter, zero-tracking feature ensures display returns to zero reading
- Operates with AC adapter (not included) or batteries (included)
- 3000g capacity, 1g readability, 5.1" ø pan size
- g, lb, oz weighing units, 2sec stabilization time, ABS plastic housing
- Power supply is 2 x AA batteries / Optional 6VDC 200mA adapter
- Overall dimension is 6.3" x8.1" x 1.8"
Technical Specifications
| Balance / Scale Type | Compact |
|---|---|
| Resolution (g) | 1g |
| SVHC | No SVHC (23-Jan-2024) |
| Load Weight Max | 3kg |
|---|---|
| Product Range | CB Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
