Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM EQUIPMENT
Manufacturer Part NoBKT 330AH
Newark Part No.17AH8627
Product RangeBKT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,905.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,905.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoBKT 330AH
Newark Part No.17AH8627
Product RangeBKT Series
Technical Datasheet
Balance / Scale TypePlatform
Load Weight Max150kg
Resolution (g)2g
Product RangeBKT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
2g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
150kg
Product Range
BKT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate