Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAM EQUIPMENT
Manufacturer Part NoBCT 165A
Newark Part No.17AH8615
Product RangeBCT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,590.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoBCT 165A
Newark Part No.17AH8615
Product RangeBCT Series
Technical Datasheet
Balance / Scale TypePlatform
Load Weight Max75kg
Resolution (g)5g
Product RangeBCT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
5g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
75kg
Product Range
BCT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
