Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM EQUIPMENT
Manufacturer Part NoASTM 3 - 50G
Newark Part No.45Y0413
Product RangeASTM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $172.380 |
| 10+ | $160.130 |
| 25+ | $149.630 |
| 50+ | $144.380 |
| 100+ | $139.130 |
Price for:Each
Minimum: 1
Multiple: 1
$172.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoASTM 3 - 50G
Newark Part No.45Y0413
Product RangeASTM Series
Technical Datasheet
Nominal Value50g
OIML Class-
Test Weight ShapeCylindrical
Test Weight MaterialStainless Steel
Product RangeASTM Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- ASTM stainless steel calibration weight for accurate weighing scale and balance calibration
- Simplify external calibration on any scale or precision balan
- Meets the requirements of ANSI/ASTM
- Crafted of highly polished stainless steel
- 1-year warranty means quality assured for years of use
- Includes plastic case
- 50g capacity, class 3
Technical Specifications
Nominal Value
50g
Test Weight Shape
Cylindrical
Product Range
ASTM Series
OIML Class
-
Test Weight Material
Stainless Steel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
