Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM EQUIPMENT
Manufacturer Part NoASTM 0 - 100G
Newark Part No.45Y0406
Product RangeASTM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $372.650 |
| 10+ | $346.030 |
| 25+ | $333.750 |
| 50+ | $321.460 |
| 100+ | $307.130 |
Price for:Each
Minimum: 1
Multiple: 1
$372.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoASTM 0 - 100G
Newark Part No.45Y0406
Product RangeASTM Series
Technical Datasheet
Nominal Value100g
OIML Class-
Test Weight ShapeCylindrical
Test Weight MaterialStainless Steel
Product RangeASTM Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- ASTM stainless steel calibration weight for accurate weighing scale and balance calibration
- Simplify external calibration on any scale or precision balan
- Meets the requirements of ANSI/ASTM
- Crafted of highly polished stainless steel
- 1-year warranty means quality assured for years of use
- Includes plastic case
- 100g capacity, class 0
Technical Specifications
Nominal Value
100g
Test Weight Shape
Cylindrical
Product Range
ASTM Series
OIML Class
-
Test Weight Material
Stainless Steel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate