Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 922Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 53W6379 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $48.950 |
Price for:Each
Minimum: 1
Multiple: 1
$48.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADAFRUIT |
|---|---|
| Manufacturer Part No | 922Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 53W6379 |
| Technical Datasheet | |
| Accessory Type | Miniature Wireless USB Keyboard |
| For Use With | Raspberry Pi Model |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 922 is a miniature wireless USB keyboard with touchpad. It is a smallest wireless USB keyboard with 152mm x 59mm x 12.5mm dimension. It makes great accompaniment to computer such as Beagle Bone or Raspberry Pi. The keyboard itself is battery powered. There is a rechargeable battery inside which can be charged up via USB cable. The keyboard communicates back to the computer via 2.4GHz wireless link (not Bluetooth).
- Works up to 30ft (10m)
- Standby time of 500hours to 700hours
- Backlit keyboard
- Weight (keyboard and USB adapter) is 100g
- Weight (keyboard + USB adapter) 100grams
- USB adapter, wireless 2.4GHz (not Bluetooth)
- USB charging cable included
Applications
Wireless, Communications & Networking
Contents
Keyboard, USB cable.
Notes
The keyboard can only be used with USB host such as computer and Its not intended to be used with an Arduino or Basic Stamp.
Technical Specifications
| Accessory Type | Miniature Wireless USB Keyboard |
|---|---|
| Product Range | - |
| For Use With | Raspberry Pi Model |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
