Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No908
Newark Part No.44W3482
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Connector AUSB Type A Plug
Connector BUSB Type A Receptacle
Cable Length - Metric259mm
Cable Length - Imperial10.2"
USB Standard-
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The 908 is a handy USB Extension Computer Cable with A type (USB host) port. The ears are flexible so the holes do not have to drilled very precisely. It can be used with box walls up to 0.25-inch wide. The screws can be put on from the back for reverse mounting if the box thickness is a problem.
- 13.4" long from tip to tip
- 10.2" cable length between USB connectors
- Two 10mm 4-40 mounting screws, 30mm apart
Applications
Consumer Electronics
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Receptacle
Cable Length - Imperial
10.2"
Jacket Color
Black
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
259mm
USB Standard
-
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
