Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.750 |
Price for:Each
Minimum: 1
Multiple: 1
$9.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
What's better than a single LED? Lots of LEDs! A fun way to make a small display is to use an 8x8 matrix. Matrices like these are 'multiplexed' so to control 64 LEDs you would normally need 16 pins. This single PCB enables you to simplify your project using the i2c bus and removes the requirement for lots of GPIO pins.
- Built in clock to multiplex the display
- Constant-current driver for ultra-bright, consistent colour
- 1/16 Step display dimming, all via a simple I2C interface
- Matrix backpacks come with three address-selection jumpers
- Connect up to eight 8x8's together on a single I2C bus
- The product kit comes with:-
- A fully tested and assembled LED backpack
- Ultra-bright 8x8 matrix
- 4-pin Header
Technical Specifications
LED Color
Green
Luminous Intensity
-
Display Size
-
Product Range
-
SVHC
To Be Advised
Forward Voltage
-
Display Dots x Lines
8 x 8
Peak Wavelength
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate